Siemens SIVACON 24 Series Steel T-Head Screws for Use with SIVACON S4 x 25 mm x 22.4mm
- RS Stock No.:
- 626-497
- Mfr. Part No.:
- 8PQ9500-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,093.87
(exc. VAT)
PHP24,745.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,093.87 |
*price indicative
- RS Stock No.:
- 626-497
- Mfr. Part No.:
- 8PQ9500-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Screw | |
| Accessory Type | T-Head Screws | |
| Length | 25mm | |
| For Use With | SIVACON S4 | |
| Width | 22.4mm | |
| Material | Steel | |
| Thread Size | 10 mm | |
| Series | SIVACON 24 | |
| Standards/Approvals | RoHS, EAC, CE, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Screw | ||
Accessory Type T-Head Screws | ||
Length 25mm | ||
For Use With SIVACON S4 | ||
Width 22.4mm | ||
Material Steel | ||
Thread Size 10 mm | ||
Series SIVACON 24 | ||
Standards/Approvals RoHS, EAC, CE, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens T-head screw M10 x 25, designed for precision and reliability, is an indispensable component for secure mounting. This product seamlessly blends functionality with robust engineering. With a galvanically zinc-plated finish, it not only ensures enhanced durability but also offers protection against corrosion, making it suitable for various applications. The strategic design allows for easy installation onto mounting rails, providing versatility in use. Ideal for both industrial and commercial settings, it pays homage to siemens commitment to quality and innovation, ensuring the highest standards are met. Experience unmatched performance with this meticulously crafted screw, promising reliability in every use.
Features a galvanically and electrolytically zinc-plated surface for added durability
Crafted from high-quality steel to ensure strength and longevity
Suitable for mounting rail applications, enhancing installation flexibility
Related links
- Siemens SIVACON 24 Series Steel T-Head Screws for Use with SIVACON S4 x 35 mm x 22.4mm
- Siemens 8PQ2055 Series Sheet Steel Black RAL 7035 Single Door 850mm W, 25 mm D for Use with SIVACON S4
- Dormer 3 mm x 22.4mm x 80mm HSS Tapered Square Hand Reamer
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Single Door 850mm W, 2000 mm L for Use with SIVACON S4
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
