Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 625-163
- Mfr. Part No.:
- 8MF1440-2AM12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,429.90
(exc. VAT)
PHP11,681.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,429.90 |
*price indicative
- RS Stock No.:
- 625-163
- Mfr. Part No.:
- 8MF1440-2AM12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8MF14 | |
| Standards/Approvals | EAC, CE, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Series 8MF14 | ||
Standards/Approvals EAC, CE, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate offers robust performance and practical design, ideal for various applications. This model features a perforated structure that enhances flexibility, making it suitable for a range of mounting scenarios. Crafted from steel and coated with a zinc-plated surface, it combines durability with sleek aesthetics. With dimensions of 400 mm in height and width, its expertly engineered to support various components securely. The EMC version is not included, ensuring a straightforward installation that's facilitated by its well-considered construction. This product is a testament to commitment to quality and reliability, providing a dependable solution for your mounting needs.
Constructed from high-quality steel for enhanced durability
Zinc-plated finish provides excellent corrosion resistance
Perforated design allows for versatile mounting configurations
Compact dimensions facilitate easy installation in constrained spaces
Lightweight design ensures ease of handling during setup
Manufactured by a reputable brand, guaranteeing dependable performance
Related links
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF16 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
