Siemens 8MF13 Series Steel Mounting with Bracket for Use with SIVACON 8MF1 300 mm x 300 mm x 500mm
- RS Stock No.:
- 625-162
- Mfr. Part No.:
- 8MF1340-2AM02-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,297.31
(exc. VAT)
PHP7,052.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,297.31 |
*price indicative
- RS Stock No.:
- 625-162
- Mfr. Part No.:
- 8MF1340-2AM02-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting with Bracket | |
| Product Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 500mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8MF13 | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting with Bracket | ||
Product Type Mounting Plate | ||
Length 300mm | ||
For Use With SIVACON 8MF1 | ||
Width 500mm | ||
Material Steel | ||
Height 300mm | ||
Series 8MF13 | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate represents a robust and reliable solution designed for optimal performance in various mounting scenarios. Featuring a sturdy mounting plate, this product is well-suited for seamless integration with existing systems. The thoughtful design ensures that users benefit from ease of installation while maintaining structural integrity. With its zinc-plated finish, this product not only offers aesthetic appeal but also enhanced resistance to environmental wear. Tailored for those who demand quality and durability, it meets a diverse range of industrial applications, promising reliability in even the most challenging conditions.
Designed for easy installation with mounting brackets
Constructed from high-quality steel for long-lasting durability
Zinc plating enhances resistance against corrosion and environmental factors
Compact dimensions make it ideal for space-constrained environments
Lightweight design aids in effortless handling during setup
Suitable for various industrial applications, ensuring versatility
Complies with general product approval standards for quality assurance
Related links
- Siemens 8MF13 Series Zinc Plated Steel for Use with SIVACON 8MF1 300 mm x 300 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 800 mm x 800 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF16 Series Steel Mounting Plate for Use with SIVACON 8MF1 600 mm x 600 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Base With Cable Entry x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
