Siemens 8MF1 Series Steel Base Plate for Use with Base With Cable Entry x 900 mm x 500mm
- RS Stock No.:
- 622-358
- Mfr. Part No.:
- 8MF1095-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,711.15
(exc. VAT)
PHP19,836.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,711.15 |
*price indicative
- RS Stock No.:
- 622-358
- Mfr. Part No.:
- 8MF1095-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Base With Cable Entry | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Base With Cable Entry | ||
Width 500mm | ||
Material Steel | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base designed to meet modern industrial requirements, providing a robust solution with a sleek design. This model features an advanced cable entry system, ideal for seamless installation in various environments. With a focus on quality, this unit is crafted from durable steel and finished with a zinc-plated surface to ensure longevity and resistance to external factors. The product proudly boasts an IP protection class, further enhancing its reliability in demanding applications. Measuring 500 mm in depth and 900 mm in width, its expertly engineered to optimise space while delivering outstanding performance.
Engineered with a sophisticated cable entry design for improved functionality
Constructed from high quality steel for enhanced durability
Zinc plated surface ensures resistance to corrosion and wear
Dimensioned for efficient space management, suitable for various setups
Offers an IP protection class to safeguard internal components
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 900 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
