Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-002
- Mfr. Part No.:
- 8MF1884-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP65,104.85
(exc. VAT)
PHP72,917.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,104.85 |
*price indicative
- RS Stock No.:
- 625-002
- Mfr. Part No.:
- 8MF1884-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is an essential component designed specifically for standard empty enclosures. Its robust zinc-plated surface not only enhances durability but also ensures a sleek appearance suitable for various industrial environments. With meticulous engineering, this product stands at a height of 1800 mm, making it ideal for installations that demand both space efficiency and stability. Constructed from high-quality steel, this structure promises a net weight that indicates its solid build quality. The thoughtful design facilitates easy integration into existing systems, providing a reliable foundation for additional equipment. This product is a testament to ' commitment to excellence, combining functionality with modern aesthetics to meet the demands of diverse applications.
Robust steel construction offers exceptional strength and longevity
Zinc plating provides additional protection against corrosion
Designed specifically for accommodating standard empty enclosures
Height optimized for better spatial performance in various setups
Lightweight design allows for easy installation and handling
Offers a clean and professional appearance in any environment
Compatible with a range of accessories and components for enhanced versatility
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
