Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm
- RS Stock No.:
- 622-630
- Mfr. Part No.:
- 8MF1086-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,888.71
(exc. VAT)
PHP11,075.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,888.71 |
*price indicative
- RS Stock No.:
- 622-630
- Mfr. Part No.:
- 8MF1086-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Top Cover Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Top Cover Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Robust roof-mounted top plate, featuring ventilation openings, epitomises the blend of functionality and design. Tailored for indoor use with an IP20 rating, it ensures adequate airflow while maintaining a zinc-plated finish for enhanced durability. The compact dimensions of 800 mm by 600 mm make it ideal for various applications, providing an effective solution for limited spaces. Crafted from quality steel, this product not only boasts strength but also showcases an admirable weight, ensuring reliable stability in all environments.
Designed with ventilation openings to promote optimal airflow
Zinc plated surface for enhanced corrosion resistance
Compact dimensions suitable for a range of indoor applications
Constructed from high quality steel for lasting durability
Lightweight design facilitates easier handling and installation
Features a significant ventilation cross section for effective cooling
IP20 protection class ensures reliability in dry environments
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
