Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
- RS Stock No.:
- 622-626
- Mfr. Part No.:
- 8MF1085-2UD20-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,281.59
(exc. VAT)
PHP9,275.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,281.59 |
*price indicative
- RS Stock No.:
- 622-626
- Mfr. Part No.:
- 8MF1085-2UD20-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof component equipped with ventilation openings, designed for use in modular low-voltage switchgear assemblies. It offers an IP20 protection rating, which provides basic protection against solid objects but not against water, making it suitable for indoor environments where airflow is needed. This roof unit is zinc-plated for corrosion resistance and measures 800 mm in width. It is specifically designed to enhance ventilation within the enclosure, helping to manage internal temperatures in electrical systems.
Designed with ventilation openings for improved airflow
Constructed from zinc plated steel for enhanced durability
Offers an IP20 protection class, ensuring safe usage in controlled environments
Lightweight design facilitates easy installation and handling
Compatibility with various applications enhances its adaptability
Provides cable entry capabilities, allowing for flexible configurations
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm
