Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm
- RS Stock No.:
- 622-464
- Mfr. Part No.:
- 8MF1086-2VH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,810.93
(exc. VAT)
PHP24,428.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,810.93 |
*price indicative
- RS Stock No.:
- 622-464
- Mfr. Part No.:
- 8MF1086-2VH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof trough is expertly designed to provide an increased degree of protection, making it an ideal choice for various applications. Crafted with care, it offers a robust steel construction that ensures longevity and reliability in demanding environments. Featuring a powder-coated surface, it combines functionality with aesthetic appeal, showcasing a light grey finish that fits seamlessly into diverse settings. The IPX1 protection class ensures that this product can withstand moisture exposure, while its well-thought-out dimensions make it suitable for a wide range of installation scenarios.
Constructed from high quality steel for enhanced durability
Features a light grey powder coated surface for an appealing finish
IPX1 protection class for reliable performance in indoor environments
Designed specifically for applications requiring increased safety measures
Suitable for indoor use only, ensuring optimal performance in controlled environments
Related links
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 400mm
