Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 900 mm x 500mm
- RS Stock No.:
- 622-518
- Mfr. Part No.:
- 8MF1095-2UB12-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,184.62
(exc. VAT)
PHP13,646.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,184.62 |
*price indicative
- RS Stock No.:
- 622-518
- Mfr. Part No.:
- 8MF1095-2UB12-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | SIVACON Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With SIVACON Enclosure | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base is a robust and elegantly designed solution tailored for various industrial applications. With its compact dimensions of 500 mm in depth and 900 mm in width, it seamlessly fits into any operational space while offering significant durability. The closed design combined with a zinc-plated surface ensures high resistance against environmental factors, making it ideal for use in demanding settings. This product prioritises safety and reliability, featuring an IP55 protection class that guarantees exceptional performance even amidst challenging conditions.
The closed design ensures enhanced protection and durability
Zinc plating provides superior resistance to corrosion and wear
Compact dimensions allow for versatile installation options
IP55 rating guarantees reliable performance in harsh environments
Significant net weight ensures stability during operation
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Base With Cable Entry x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 900 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
