Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- RS Stock No.:
- 622-469
- Mfr. Part No.:
- 8MF1065-2UB42-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,707.62
(exc. VAT)
PHP8,632.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,707.62 |
*price indicative
- RS Stock No.:
- 622-469
- Mfr. Part No.:
- 8MF1065-2UB42-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 600mm | |
| For Use With | SIVACON Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 600mm | ||
For Use With SIVACON Enclosure | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cubicle base designed for use in low-voltage power distribution systems. It features EMC shielding and an IP40 protection rating, making it suitable for indoor environments where protection against solid objects is required but not water. The unit is zinc-plated for corrosion resistance and measures 500 mm in depth and 600 mm in width. It is known for its flexibility and compatibility with various accessories and configurations. It's ideal for industrial applications where reliable and customizable enclosure systems are essential.
Designed for versatility in various industrial applications
Robust construction ensures durability and long lasting performance
Zinc plated surface enhances resistance to corrosion
Compact dimensions allow for easy integration into diverse environments
EMC version minimises electromagnetic interference
Net weight allows for easy handling and installation
Comprehensive support resources available online
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 900 mm x 500mm
