Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- RS Stock No.:
- 622-382
- Mfr. Part No.:
- 8MF1065-2UB22-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,871.27
(exc. VAT)
PHP7,695.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,871.27 |
*price indicative
- RS Stock No.:
- 622-382
- Mfr. Part No.:
- 8MF1065-2UB22-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 600mm | |
| For Use With | SIVACON Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP30 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 600mm | ||
For Use With SIVACON Enclosure | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP30 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens High-quality base reflects the robust engineering and innovation expected from Siemens. Designed with a closed structure, it features a zinc-plated surface for enhanced durability and corrosion resistance. Measuring 500 mm in depth and 600 mm in width, this product is ideal for a variety of applications. Its thoughtful design includes provisions for effective ventilation, ensuring optimal performance in diverse environments. The product is compliant with the IP30 protection class, making it suitable for indoor use while providing essential safeguarding against dust. This equipment is built for reliability.
Constructed with durable steel material to withstand challenging conditions
Closed design maximises internal space efficiency and safety
Zinc plating offers additional protection against environmental stress
A protection class rating of IP30 guarantees basic dust protection
Ventilation is not included, which simplifies the design
Lightweight construction facilitates easier handling and installation
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 900 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
