Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- RS Stock No.:
- 622-384
- Mfr. Part No.:
- 8MF1065-2UD12-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,974.94
(exc. VAT)
PHP24,611.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,974.94 |
*price indicative
- RS Stock No.:
- 622-384
- Mfr. Part No.:
- 8MF1065-2UD12-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Top Cover Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Top Cover Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON Enclosure | ||
Width 500mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Roof component designed for use in modular low-voltage switchgear assemblies. It features EMC shielding and an IP40 protection rating, making it suitable for indoor environments where protection against solid objects is required. The unit is zinc-plated for enhanced corrosion resistance and measures 600 mm in width and 500 mm in depth. It is known for its flexibility and compatibility with a wide range of accessories. Its ideal for industrial applications requiring reliable, customizable enclosure solutions.
Zinc plated surface enhances resistance to corrosion and wear
Specifically engineered for effective use in indoor environments
Robust steel construction provides superior strength and durability
Designed to meet the stringent IP40 protection standards
Offers a sleek profile with precise dimensions for a perfect fit
Backed by comprehensive support and resources from the manufacturer
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with SIVACON Enclosure x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 800 mm x 500mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cable Entry x 600 mm x 500mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 500mm
