Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- RS Stock No.:
- 621-690
- Mfr. Part No.:
- 8PQ3000-1BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,950.76
(exc. VAT)
PHP29,064.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,950.76 |
*price indicative
- RS Stock No.:
- 621-690
- Mfr. Part No.:
- 8PQ3000-1BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is meticulously designed to meet the high standards required for effective power distribution. This model excels in versatility with its top mounting position, making it an ideal choice for various installation environments. Crafted with precision, the assembly kit is constructed from robust sheet steel to ensure durability and reliability, further enhanced by a sleek and functional design. With a height of 225 mm and a spacious width of 1000 mm, it allows for efficient integration into cabinets with ample installation space. The product not only delivers excellent performance but also adheres to international standards, ensuring it meets stringent quality criteria. Its innovative design reflects siemens commitment to providing leading edge solutions for modern electrical demands.
Supports easy integration into cabinet installations
Designed for both practical application and structural integrity
Complies with IEC standards for quality assurance
Robust construction ensures longevity and reliability
Flexible installation options cater to various configurations
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
