Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-537
- Mfr. Part No.:
- 8PQ2045-8BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,719.83
(exc. VAT)
PHP17,606.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.83 |
*price indicative
- RS Stock No.:
- 621-537
- Mfr. Part No.:
- 8PQ2045-8BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame designed for optimal performance in electrical distribution applications. With its innovative 3 pole, fixed mounted, plug in design, it seamlessly integrates into various setups, offering a robust and reliable choice for modern power management. The product boasts a stylish powder coated surface that not only enhances its aesthetic appeal but also ensures longevity in demanding environments. Kitted out with a motorized operating mechanism, this model prioritises operational efficiency while eliminating the need for RCDs. Ideal for cabinet installations, its compact dimensions make it an efficient choice for space conscious applications without compromising on performance. Whether you are upgrading your infrastructure or creating a new installation, this product exemplifies quality and functionality. It provides an Uncompromised result with its quality approvals and certifications, ensuring adherence to stringent standards.
Designed for flexible cabinet integration maximising installation efficiency
Offers a sleek powder coated finish resistant to wear and tear
Equipped with a motorized operating mechanism for enhanced usability
Complies with IEC 81346 2 standards which ensuring reliable performance
Constructed from durable sheet steel material for long lasting use
Lightweight design at 3 kg facilitating easier handling during installation
Provides comprehensive support through a suite of online resources
Versatile usage across various applications suitable for both system upgrades and new setups
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
