Siemens 8PQ3000 Series Steel Masking Frame for Use with Section Doors 1.65 m x 100 mm x 600mm
- RS Stock No.:
- 621-347
- Mfr. Part No.:
- 8PQ3000-2BA86
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,769.12
(exc. VAT)
PHP28,861.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,769.12 |
*price indicative
- RS Stock No.:
- 621-347
- Mfr. Part No.:
- 8PQ3000-2BA86
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Accessory Type | Masking Frame | |
| Length | 100mm | |
| For Use With | Section Doors | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.65m | |
| Colour | Light Grey | |
| IP Rating | IP30 | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Accessory Type Masking Frame | ||
Length 100mm | ||
For Use With Section Doors | ||
Width 600mm | ||
Material Steel | ||
Height 1.65m | ||
Colour Light Grey | ||
IP Rating IP30 | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is expertly designed to provide reliable protection in a variety of applications. Engineered with a robust sheet steel construction, this product is perfect for use in environments where durability is paramount. Its light grey finish blends seamlessly into various settings, enhancing the aesthetic of installations without compromising on functionality. With an optimal height of 1650 mm and a width of 600 mm, the frame is suitable for section doors, offering a refined solution for industrial and commercial use. The IP30 protection class ensures the safeguarding of components within, highlighting its suitability for indoor applications where dust ingress is a concern. Furthermore, this product is renowned for its ease of installation, making it an ideal choice for field applications.
Crafted from high quality sheet steel for enhanced durability
Light grey colour provides a neutral appearance suitable for diverse environments
Optimised dimensions facilitate installation in standard section doors
Designed to meet the IP30 protection class for effective dust ingress prevention
Lightweight construction aids in simplified handling and installation
Adheres to rigorous industry approvals for trusted performance
Ideal for indoor applications where environmental control is critical
Environmentally certified reflecting commitment to sustainability
Related links
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 600mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
