Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- RS Stock No.:
- 621-303
- Mfr. Part No.:
- 8PQ3000-1BA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP31,672.01
(exc. VAT)
PHP35,472.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,672.01 |
*price indicative
- RS Stock No.:
- 621-303
- Mfr. Part No.:
- 8PQ3000-1BA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is meticulously designed to provide reliability and efficient operation for high performance electrical installations. Crafted from robust sheet steel, it ensures durability while maintaining a compact profile. The carefully considered dimensions allow for seamless integration into various cabinet installations, making the setup swift and effective. Additionally, its top mounted design promotes optimal space utilisation, catering to contemporary infrastructure needs. With its unique specifications and versatility, this product excels in delivering premium performance and assurance, ensuring that your electrical configurations are safe and efficient no matter the application.
Designed as an assembly kit for effortless installation
Exhibits suitability specifically for main busbar applications
Deeply considered height and width enhance space efficiency in cabinets
Delivers mechanical integrity with a weight of 12.4 kg
Features a wide RAL colour selection accommodating various design preferences
Complies with IEC 81346 2 referencing for assured compatibility
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
