Siemens ALPHA-ZS Series Crossbar for Use with Control Cable Terminal
- RS Stock No.:
- 617-077
- Mfr. Part No.:
- 8GS4001-5
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 set)*
PHP3,432.75
(exc. VAT)
PHP3,844.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | PHP3,432.75 | - |
| 10 + | PHP3,158.28 | 7% |
*price indicative
- RS Stock No.:
- 617-077
- Mfr. Part No.:
- 8GS4001-5
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Crossbar | |
| Product Type | Enclosure Accessory | |
| For Use With | Control Cable Terminal | |
| Series | ALPHA-ZS | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Crossbar | ||
Product Type Enclosure Accessory | ||
For Use With Control Cable Terminal | ||
Series ALPHA-ZS | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Siemens Connection kit is designed for linking control cable terminals between cabinets. It is suitable for structured cabinet-to-cabinet wiring in low-voltage distribution systems. With a compact build and reliable performance, its ideal for professional electrical installations.
7 poles
RoHS compliant
REACH compliant
Related links
- Siemens ALPHA-ZS Terminal Element for use with Circuit Breaker
- Siemens ALPHA-ZS Busbar Connector
- Siemens ALPHA-ZS Busbar Cover
- Siemens Alpha ALPHA-ZS Busbar, 5 mm Pitch
- Siemens Alpha Connecting Terminals for use with ALPHA 400-ZS
- Siemens Support Plate, 250mm W for Use with Alpha ZS
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
