Fibox Plastic Wall Fastening Lug for Use with Quick Series Enclosures 50 mm x 9 mm x 27mm
- RS Stock No.:
- 563-670
- Distrelec Article No.:
- 303-71-136
- Mfr. Part No.:
- 4712045
- Manufacturer:
- Fibox
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-670
- Distrelec Article No.:
- 303-71-136
- Mfr. Part No.:
- 4712045
- Manufacturer:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Wall Fastening Lug | |
| Product Type | Enclosure Accessory | |
| Length | 9mm | |
| For Use With | Quick Series Enclosures | |
| Width | 27mm | |
| Material | Plastic | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Wall Fastening Lug | ||
Product Type Enclosure Accessory | ||
Length 9mm | ||
For Use With Quick Series Enclosures | ||
Width 27mm | ||
Material Plastic | ||
Height 50mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
Related links
- Fibox Polycarbonate Wall Fastening Lug for Use with Enclosures or Mounting Applications 35 mm x 10 mm x 16mm
- Eaton NW21 Series Plastic Card Guide for Use with Door Wiring 27 mm x 450 mm x 27mm
- Eaton NZM Series Plastic Plate for Use with NZM1/2/3/4 27 mm x 5 mm x 27mm
- HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 40 knockouts 35 mm x 56 mm x 27mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 67 mm x 67 mm x 27mm
- HENSEL BM Series Polyamide Pressure Compensation Element for Use with M 20 knockouts 22 mm x 31 mm x 27mm
- Schneider Electric PrismaSeT P Series Floor Standing Support x 110 mm x 27mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
