Bopla
- RS Stock No.:
- 563-500
- Distrelec Article No.:
- 150-43-198
- Mfr. Part No.:
- UM-ASK
- Manufacturer:
- Bopla
This image is representative of the product range
Subtotal (1 unit)*
PHP852.17
(exc. VAT)
PHP954.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP852.17 |
*price indicative
- RS Stock No.:
- 563-500
- Distrelec Article No.:
- 150-43-198
- Mfr. Part No.:
- UM-ASK
- Manufacturer:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bopla ABS Feet for Use with Ultramas Enclosures 58 mm x 17 mm x 22mm
- Bopla
- Bopla ABS Fixed Feet for Use with Ultramas Enclosure
- Bopla for Use with Bocube Enclosure
- Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline Enclosures 6 mm x 13 mm x 13mm
- Bopla Desktop Enclosure
- Bopla BE 60 Series Plastic Battery Holder for Use with Battery Compartments 21.5 mm x 66 mm x 65mm
- Bopla Ultramas Grey Aluminium Enclosure 62.2 mm 198.9 mm
