Bopla
- RS Stock No.:
- 563-498
- Distrelec Article No.:
- 150-43-173
- Mfr. Part No.:
- UM 62009 L
- Manufacturer:
- Bopla
Subtotal (1 unit)*
PHP8,201.32
(exc. VAT)
PHP9,185.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,201.32 |
*price indicative
- RS Stock No.:
- 563-498
- Distrelec Article No.:
- 150-43-173
- Mfr. Part No.:
- UM 62009 L
- Manufacturer:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bopla Ultramas Light Grey Plastic Enclosure 62.2 mm 198.9 mm
- Bopla
- Bopla Ultramas Grey ABS Enclosure 62.2 mm 258.9 mm
- Bopla Ultramas Grey Aluminium Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Grey ABS Enclosure 62.2 mm 258.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 196.9 mm
- Bopla Light Grey ABS Desktop Enclosure 307.3 mm
