Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 4mm
- RS Stock No.:
- 512-252
- Mfr. Part No.:
- 2905745
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,102.34
(exc. VAT)
PHP1,234.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,102.34 |
*price indicative
- RS Stock No.:
- 512-252
- Mfr. Part No.:
- 2905745
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plate | |
| Accessory Type | Plate | |
| Length | 115mm | |
| For Use With | Enclosure | |
| Width | 4mm | |
| Material | Zinc Steel | |
| Series | FLT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plate | ||
Accessory Type Plate | ||
Length 115mm | ||
For Use With Enclosure | ||
Width 4mm | ||
Material Zinc Steel | ||
Series FLT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fixing Plate is designed for fixing the FLT-ISG-100-EX isolating spark gap to a flange. It is made of St/tZn material and is zinc-coloured grey.
Screw mounting
RoHS compliant
Related links
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure 40 mm x 115 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure x 86 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure 42 mm x 86 mm x 40mm
- Hager GZ07E Series Steel Connector for Use with Enclosure x 16 mm x 4mm
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 4 mm x 4mm
- nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels 128.4 mm x 128.4 mm x 4mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 4mm
