Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure 42 mm x 86 mm x 40mm
- RS Stock No.:
- 518-329
- Mfr. Part No.:
- 2905582
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,667.97
(exc. VAT)
PHP1,868.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,667.97 |
*price indicative
- RS Stock No.:
- 518-329
- Mfr. Part No.:
- 2905582
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 86mm | |
| For Use With | Enclosure | |
| Width | 40mm | |
| Material | Zinc Steel | |
| Height | 42mm | |
| Thread Size | 18 mm | |
| Series | FLT | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 86mm | ||
For Use With Enclosure | ||
Width 40mm | ||
Material Zinc Steel | ||
Height 42mm | ||
Thread Size 18 mm | ||
Series FLT | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bracket is designed for fixing the FLT-ISG-100-EX isolating spark gap to a flange. It features a drill hole diameter of 18 mm.
Housing material PA
IP20 rated
Related links
- Phoenix Contact FLT Series Zinc Steel Bracket for Use with Enclosure x 86 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure 40 mm x 115 mm x 40mm
- Phoenix Contact 2905 Series Zinc Bracket for Use with FLT-ISG-100-EX Isolating Spark Gap x 86 mm x 40mm
- Phoenix Contact FLT Series Zinc Steel Plate for Use with Enclosure x 115 mm x 4mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 86 mm x 86 mm
