Phoenix Contact MD-INC Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- RS Stock No.:
- 496-227
- Mfr. Part No.:
- 1415245
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-227
- Mfr. Part No.:
- 1415245
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 338mm | |
| For Use With | CES Multigates | |
| Width | 168mm | |
| Material | Stainless Steel | |
| Height | 2mm | |
| IP Rating | IP54 | |
| Series | MD-INC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 338mm | ||
For Use With CES Multigates | ||
Width 168mm | ||
Material Stainless Steel | ||
Height 2mm | ||
IP Rating IP54 | ||
Series MD-INC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Base plate with an integrated seal for CES Multigates is designed for optimal functionality and ease of installation. Engineered to provide a secure mounting solution, it accommodates a single opening and includes all necessary mounting screws. Crafted from high quality stainless steel, this product ensures robust performance in demanding environments. With a focus on durability, it withstands a wide range of temperatures and ambient conditions, making it an ideal choice for various industrial applications.
Includes all required mounting screws for straightforward installation
Suitable for use in a broad range of temperatures which ensuring versatility
Compact design that saves space in control cabinet applications
Offers ease of assembly reducing time and labour costs during installation
Meets stringent safety and environmental standards for peace of mind
Compatible with CES Multigates enhancing system functionality
Related links
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
- Phoenix Contact MD-INB24 Series Stainless Steel Adapter for Use with CES B24 Sealing Frames 2 mm x 338 mm x 268mm
- Molex CES Polymer Tray for Use with Fiber Optic Cables 13 mm x 124 mm x 168mm
- Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm
- Bahco 600 Denier Fabric Tool Bag 273 mm x 168mm x 50 mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 288mm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 15 mm x 458 mm x 456mm
