Phoenix Contact MD-INB24 Series Stainless Steel Adapter for Use with CES B24 Sealing Frames 2 mm x 338 mm x 268mm
- RS Stock No.:
- 494-602
- Mfr. Part No.:
- 1415243
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-602
- Mfr. Part No.:
- 1415243
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter | |
| Product Type | Front Plate Frame | |
| Length | 338mm | |
| For Use With | CES B24 Sealing Frames | |
| Width | 268mm | |
| Material | Stainless Steel | |
| Height | 2mm | |
| IP Rating | IP54 | |
| Series | MD-INB24 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter | ||
Product Type Front Plate Frame | ||
Length 338mm | ||
For Use With CES B24 Sealing Frames | ||
Width 268mm | ||
Material Stainless Steel | ||
Height 2mm | ||
IP Rating IP54 | ||
Series MD-INB24 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module plate is a meticulously engineered component designed for seamless integration into CES B24 sealing frames. This product stands out with its durable stainless steel construction, ensuring both robustness and longevity. Featuring four openings, it comes with all necessary mounting screws to facilitate easy installation and secure assembly. The innovative design incorporates a seal, ensuring protection against environmental factors, making it an ideal choice for various industrial applications.
Offers protection with an integrated sealing mechanism
Suitable for a wide range of industrial applications providing versatility
Compact dimensions that facilitate easy integration into various setups
Environmentally friendly compliant with standard regulations
Robust enough to withstand extreme temperatures and conditions
Related links
- Phoenix Contact MD-INB24 Series Stainless Steel Adapter for Use with CES B24 Sealing Frames 2 mm x 338 mm x 268mm
- Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- Phoenix Contact MD-INC Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 288mm
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
- Bott Red 4 Shelf Sheet Steel Shelving System Upright Frames 525 mm, 75 kg Load
