Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
- RS Stock No.:
- 280-980
- Mfr. Part No.:
- 1415243
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP51,570.46
(exc. VAT)
PHP57,758.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,570.46 |
*price indicative
- RS Stock No.:
- 280-980
- Mfr. Part No.:
- 1415243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Panel Kit | |
| Product Type | Front Plate Frame | |
| Length | 338mm | |
| For Use With | CES B24 Sealing Frames | |
| Width | 168mm | |
| Material | Stainless Steel | |
| Height | 2mm | |
| IP Rating | IP54 | |
| Series | MD | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Panel Kit | ||
Product Type Front Plate Frame | ||
Length 338mm | ||
For Use With CES B24 Sealing Frames | ||
Width 168mm | ||
Material Stainless Steel | ||
Height 2mm | ||
IP Rating IP54 | ||
Series MD | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module Plate with Seal for CES B24 sealing frames, featuring 3 openings and including mounting screws for easy installation.
IP54 protection rated
Related links
- Phoenix Contact MD Series Stainless Steel Front Panel Kit for Use with CES B24 Sealing Frames 2 mm x 338 mm x 168mm
- Phoenix Contact MD-INB24 Series Stainless Steel Adapter for Use with CES B24 Sealing Frames 2 mm x 338 mm x 268mm
- Phoenix Contact MD Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- Phoenix Contact MD-INC Series Stainless Steel Base Plate for Use with CES Multigates 2 mm x 338 mm x 168mm
- Molex CES Polymer Tray for Use with Fiber Optic Cables 13 mm x 124 mm x 168mm
- Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm
- Bahco 600 Denier Fabric Tool Bag 273 mm x 168mm x 50 mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 288mm
