Schneider Electric PanelSeT Series Zamak, Steel Hinge for Use with Heavy Duty Applications 20 mm x 1.6 km x 220mm

Subtotal (1 pack of 4 units)*

PHP8,158.09

(exc. VAT)

PHP9,137.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,158.09PHP2,039.523

*price indicative

RS Stock No.:
466-480
Mfr. Part No.:
NSYAEDPHD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Hinge

Length

1.6km

For Use With

Heavy Duty Applications

Width

220mm

Material

Zamak, Steel

Height

20mm

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Set of 4 complete hinges is designed for heavy-duty applications, suitable for door and enclosure mounting. It is compatible with the Thalassa PHD range and includes a hinge, hinge pin, and screws.

Material Hinge zamak plus steel

Color Metal

Fixing mode By screws

Operating angle 120 °

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy