Schneider Electric PrismaSeT Series Plastic Mounting Kit for Use with PrismaSeT
- RS Stock No.:
- 432-838
- Mfr. Part No.:
- LVSSY802
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,658.56
(exc. VAT)
PHP16,417.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,658.56 |
*price indicative
- RS Stock No.:
- 432-838
- Mfr. Part No.:
- LVSSY802
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| For Use With | PrismaSeT | |
| Material | Plastic | |
| Colour | White | |
| Mounting plate type | Galvanised Metal | |
| Series | PrismaSeT | |
| Standards/Approvals | REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
For Use With PrismaSeT | ||
Material Plastic | ||
Colour White | ||
Mounting plate type Galvanised Metal | ||
Series PrismaSeT | ||
Standards/Approvals REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric mounting kit is an installation accessory compatible with the PrismaSeT S range. It includes a dedicated mounting plate designed for installing devices such as the NSXm 160 A and NSX100-160. The kit is intended for use with enclosures that accommodate 24 modules and is meant for installation inside the duct of the enclosure.
Front plate is made of plastic
Mounting plate made of galvanized metal
Related links
- Schneider Electric PrismaSeT Series Plastic Mounting Kit for Use with Flush Mounting Enclosure x 7 mm x 7mm
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT Series Plastic Installation Accessory for Use with PrismaSeT G/P enclosures
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT P Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- Schneider Electric PrismaSeT Series Plastic Front Plate for Use with Cubicle, Enclosure 175 mm
- Schneider Electric PrismaSeT Series Plastic IP30, 1256 mm x 820 mm x 191 mm
- Schneider Electric PrismaSeT Series Plastic IP40 Transparent Door, 510 mm x 648 mm x 129 mm
