Schneider Electric PrismaSeT G Series Steel Support Plate for Use with PrismaSeT x 300mm
- RS Stock No.:
- 432-837
- Mfr. Part No.:
- LVS08853
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,445.16
(exc. VAT)
PHP15,058.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,445.16 |
*price indicative
- RS Stock No.:
- 432-837
- Mfr. Part No.:
- LVS08853
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Support Plate | |
| For Use With | PrismaSeT | |
| Width | 300mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Support Plate | ||
For Use With PrismaSeT | ||
Width 300mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric support gland plate is an accessory designed for use with wall-mounted enclosures, specifically those with a width of 300 mm. It is a separate part categorized under enclosure accessories and is compatible with IP30 enclosures. The gland plate features a FL21 cut-out and is made of plastic.
Matt and textured finish
Made of Treated sheet steel
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Support Plate for Use with PrismaSeT x 300mm
- Schneider Electric PrismaSeT G Series Plastic, Sheet Steel Support Plate for Use with PrismaSeT x 850mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.68 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.38 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Duct 1.08 m x 1.08 m x 300mm
