Schneider Electric PrismaSeT G Series Plastic, Steel Support Plate for Use with PrismaSeT x 850mm

Subtotal (1 unit)*

PHP21,377.45

(exc. VAT)

PHP23,942.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,377.45

*price indicative

RS Stock No.:
341-300
Mfr. Part No.:
LVS08855
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Plate

Product Type

Enclosure Accessory

For Use With

PrismaSeT

Width

850mm

Material

Plastic, Steel

Colour

White

IP Rating

IP30

Mounting plate type

Gland Plate

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric support gland plate is an accessory categorized as an enclosure accessory, compatible with IP30 enclosures. It is designed for use with wall-mounted enclosures that have a width of 850 mm. The gland plate features a FL21 cut-out, is made of plastic, and can be mounted either at the top or bottom of the enclosure.

Matt and textured finish

Made of Treated sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy