Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- RS Stock No.:
- 429-131
- Mfr. Part No.:
- LVS08847
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP41,416.10
(exc. VAT)
PHP46,386.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,416.10 |
*price indicative
- RS Stock No.:
- 429-131
- Mfr. Part No.:
- LVS08847
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT | |
| Width | 850mm | |
| Material | Sheet Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP41 | |
| Series | PrismaSeT G Active | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT | ||
Width 850mm | ||
Material Sheet Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP41 | ||
Series PrismaSeT G Active | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric canopy is an enclosure accessory designed for use with the PrismaSeT G Active enclosure range. It provides an IP41 degree of protection, ensuring limited protection against solid objects larger than 1 mm and some protection against water splashes from any direction. The canopy is specifically intended for installation on a floor-standing enclosure with a width of 850 mm, enhancing the durability and protection of the enclosure.
Matt and textured finish
Made of Treated sheet steel
Related links
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.15m
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 900 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Enclosure x 1.65 m x 850mm
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
