Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m
- RS Stock No.:
- 346-629
- Mfr. Part No.:
- LVS08845
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP38,839.93
(exc. VAT)
PHP43,500.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,839.93 |
*price indicative
- RS Stock No.:
- 346-629
- Mfr. Part No.:
- LVS08845
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Enclosure Accessory | |
| For Use With | PrismaSeT | |
| Width | 1.2m | |
| Material | Sheet Steel | |
| Height | 45mm | |
| Colour | White | |
| IP Rating | IP41 | |
| Series | PrismaSeT G Active | |
| Standards/Approvals | REACH, RoHS Chine, RoHS UE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Enclosure Accessory | ||
For Use With PrismaSeT | ||
Width 1.2m | ||
Material Sheet Steel | ||
Height 45mm | ||
Colour White | ||
IP Rating IP41 | ||
Series PrismaSeT G Active | ||
Standards/Approvals REACH, RoHS Chine, RoHS UE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric canopy is an enclosure accessory compatible with the PrismaSeT G Active enclosure range, offering an IP41 degree of protection. It is designed for installation on a floor-standing enclosure with two ducts (width 600 + 300 + 300 mm) or a wall-mounted enclosure with the same duct configuration. The canopy is sold as a set of 1 and has a height of 45 mm, providing protection and coverage for the enclosures and ducts.
Matt and textured finish
Made of Treated sheet steel
Related links
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.15m
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 900 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
