Schneider Electric PrismaSeT G Series Steel Support Plate for Use with PrismaSeT x 300mm

Subtotal (1 unit)*

PHP18,195.50

(exc. VAT)

PHP20,378.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,195.50

*price indicative

RS Stock No.:
429-132
Mfr. Part No.:
LVS08854
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Plate

Product Type

Enclosure Accessory

For Use With

PrismaSeT

Width

300mm

Material

Steel

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS UE, RoHS Chine, REACH

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Schneider Electric support gland plate is an accessory categorized as an enclosure accessory, designed for IP30 enclosures. It is compatible with wall-mounted enclosures with a width of 600 mm. The gland plate features a FL21 cut-out, is made of plastic, and can be mounted at the top or bottom of the enclosure.

Matt and textured finish

Made of Treated sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy