Schneider Electric Unica System+ Series Metal Table Support Kit for Use with OptiLine 50 Tablet, Unica Tablet 125 mm x
- RS Stock No.:
- 429-152
- Mfr. Part No.:
- INS45026
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,560.41
(exc. VAT)
PHP15,187.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,560.41 |
*price indicative
- RS Stock No.:
- 429-152
- Mfr. Part No.:
- INS45026
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Table Support Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | OptiLine 50 Tablet, Unica Tablet | |
| Width | 270mm | |
| Material | Metal | |
| Height | 125mm | |
| Colour | Silver | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Table Support Kit | ||
Product Type Enclosure Accessory | ||
For Use With OptiLine 50 Tablet, Unica Tablet | ||
Width 270mm | ||
Material Metal | ||
Height 125mm | ||
Colour Silver | ||
Series Unica System+ | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Table support kit is a sturdy mounting solution compatible with OptiLine 45 and Unica tables. Made of durable chrome finished metal, it ensures secure surface mounting using four screws and fixing elements.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series Wood Post Table for Use with Unica Post, OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Table for Use with OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Post for Use with Unica, OptiLine 45 Pole 18 mm x 600mm
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with Unica, OptiLine 45 Pole 50 mm x 420mm
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with OptiLine 45 Pole, Unica 50 mm x 420mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica Series Adapter for Use with Unica x 45 mm x 45mm
- Schneider Electric Unica Series LED Lamp
