Schneider Electric Unica Series Adapter for Use with Unica x 45 mm x 45mm
- RS Stock No.:
- 357-181
- Mfr. Part No.:
- U0.582
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP463.79
(exc. VAT)
PHP519.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP463.79 |
*price indicative
- RS Stock No.:
- 357-181
- Mfr. Part No.:
- U0.582
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| For Use With | Unica | |
| Width | 45mm | |
| Series | Unica | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
For Use With Unica | ||
Width 45mm | ||
Series Unica | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Adapter is an accessory designed to serve as an adaptor for the Unica RJ45 data connector cover. It has a width and height of 45 mm, providing a perfect fit for the compatible range. This adaptor ensures seamless integration with the Unica system, allowing for secure and reliable connections in various applications.
Depth is 6 mm
Green Premium product
RoHS compliant
Related links
- Schneider Electric Unica System+ Series Wood Table for Use with OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with OptiLine 45 Pole, Unica 50 mm x 420mm
- Schneider Electric Unica Pro Series Thermoplastic Frame x 90 mm x 80mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 196 mm x 27 mm x 81mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 67 mm x 67 mm x 27mm
- Schneider Electric Unica System+ Series ABS End Cap for Use with Modular Unit 196 mm x 196 mm x 81mm
