Schneider Electric Unica System+ Series Wood Post for Use with Unica, OptiLine 45 Pole 18 mm x 600mm
- RS Stock No.:
- 429-150
- Mfr. Part No.:
- INS45017
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,583.39
(exc. VAT)
PHP37,613.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,583.39 |
*price indicative
- RS Stock No.:
- 429-150
- Mfr. Part No.:
- INS45017
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Post | |
| For Use With | Unica, OptiLine 45 Pole | |
| Width | 600mm | |
| Material | Wood | |
| Height | 18mm | |
| Colour | Brown | |
| Series | Unica System+ | |
| Standards/Approvals | EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Post | ||
For Use With Unica, OptiLine 45 Pole | ||
Width 600mm | ||
Material Wood | ||
Height 18mm | ||
Colour Brown | ||
Series Unica System+ | ||
Standards/Approvals EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Oak brown table is a sturdy and adjustable surface mountable solution compatible with OptiLine 45 and Unica poles. Designed for secure installation using fixing elements and four screws, it combines durability with a natural, elegant finish, making it ideal for modern workspace.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series Wood Post Table for Use with Unica Post, OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Table for Use with OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with Unica, OptiLine 45 Pole 50 mm x 420mm
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with OptiLine 45 Pole, Unica 50 mm x 420mm
- Schneider Electric Unica System+ Series Metal Table Support Kit for Use with OptiLine 50 Tablet, Unica Tablet 125 mm x
- RS PRO Chipboard Grey Chipboard Shelf, 18 mm x 600mm x 18 mm
- Schneider Electric Unica Series Adapter for Use with Unica x 45 mm x 45mm
- Schneider Electric Unica Rope Pull Switch 45 mm, SPDT
