Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- RS Stock No.:
- 357-960
- Mfr. Part No.:
- INS45022
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,559.58
(exc. VAT)
PHP2,866.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,559.58 |
*price indicative
- RS Stock No.:
- 357-960
- Mfr. Part No.:
- INS45022
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | End Stop | |
| Product Type | Enclosure Accessory | |
| Length | 273mm | |
| For Use With | Unica | |
| Width | 204mm | |
| Material | Polycarbonate | |
| Height | 273mm | |
| Colour | Anthracite | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type End Stop | ||
Product Type Enclosure Accessory | ||
Length 273mm | ||
For Use With Unica | ||
Width 204mm | ||
Material Polycarbonate | ||
Height 273mm | ||
Colour Anthracite | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is designed for use in cabling installation systems and is compatible with OptiLine 45 post accessories and Unica post accessories. It is finished in an anthracite colour tint and is intended for cable wrap applications. The product is sold as a set of 1 end piece.
Fixed by screws
Made of PC
Green Premium product
Related links
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- Schneider Electric SEA9DE Series Grey Steel Enclosure 300 mm x 117 mm x 273 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 102 mm x 273 mm x 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 52 mm x 273 mm x 232 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 77 mm x 273 mm x 232 mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate End Stop for Use with Unica 58 mm x 58 mm x 112mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Enclosure 59.4 mm x 59.4 mm x 204mm
