Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- RS Stock No.:
- 357-206
- Mfr. Part No.:
- INS45025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,559.58
(exc. VAT)
PHP2,866.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,559.58 |
*price indicative
- RS Stock No.:
- 357-206
- Mfr. Part No.:
- INS45025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | End Stop | |
| Length | 24mm | |
| For Use With | Unica | |
| Width | 65mm | |
| Material | Polycarbonate | |
| Height | 24mm | |
| Colour | Anthracite | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type End Stop | ||
Length 24mm | ||
For Use With Unica | ||
Width 65mm | ||
Material Polycarbonate | ||
Height 24mm | ||
Colour Anthracite | ||
Series Unica System+ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is designed for cabling installation systems and is intended for use with posts. It comes in an anthracite colour tint and is sold as a set of 1 end piece.
Fixed by screws
Made of PC
Green Premium product
Related links
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 24 mm x 24 mm x 65mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate End Stop for Use with Unica 58 mm x 58 mm x 112mm
- Schneider Electric Unica System+ Series Polycarbonate End Stop for Use with Unica 273 mm x 273 mm x 204mm
- Schneider Electric New Unica Series Polycarbonate Bracket for Use with Actuators x 140 mm x 65mm
- Schneider Electric PrismaSeT G and P Series Plastic Rail for Use with PrismaSeT PrismaSeT G Rail 24 mm x 24 mm x 12mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 24 mm x 24 mm
- Hammond 1551W Series Grey IP68, 24 mm x 80 mm x 80 mm
- CAMDENBOSS 2950 Series Light Grey ABS Plastic Handheld Enclosure Integral Battery Compartment 135 mm x 24 mm x,
