Schneider Electric ClimaSys Series Aluminium Filter for Use with Roof Cooling Unit
- RS Stock No.:
- 354-549
- Mfr. Part No.:
- NSYCUFX800R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,322.56
(exc. VAT)
PHP4,841.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,322.56 |
*price indicative
- RS Stock No.:
- 354-549
- Mfr. Part No.:
- NSYCUFX800R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Filter | |
| For Use With | Roof Cooling Unit | |
| Material | Aluminium | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Filter | ||
For Use With Roof Cooling Unit | ||
Material Aluminium | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys metallic filter is designed for roof cooling units with a power rating of 800W. Made from durable aluminium, it ensures efficient filtration and enhances the cooling system's performance.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric ClimaSys Series Aluminium Filter for Use with Roof Cooling Unit
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys cooling unit 50 mm x 360 mm x 290mm
- Schneider Electric ClimaSys Series Polyurethane Filter for Use with Roof Cooling Unit 45 mm x 5.9 km x 415mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
