Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit
- RS Stock No.:
- 458-818
- Mfr. Part No.:
- NSYCUFX3KT4KR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP22,939.22
(exc. VAT)
PHP25,691.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,939.22 |
*price indicative
- RS Stock No.:
- 458-818
- Mfr. Part No.:
- NSYCUFX3KT4KR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Filter | |
| Product Type | Enclosure Accessory | |
| For Use With | ClimaSys ClimaSys CU Cooling Unit | |
| Material | Aluminium | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Filter | ||
Product Type Enclosure Accessory | ||
For Use With ClimaSys ClimaSys CU Cooling Unit | ||
Material Aluminium | ||
Series ClimaSys | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Metallic filter for roof is a thermal management accessory designed to enhance airflow while preventing dust entry. It falls under the accessory or separate part category. Suitable for use in enclosure roof ventilation systems. Ensures long-lasting protection and efficient performance.
The material is aluminium
Related links
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 280 mm x 150mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 150 mm x 150 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 380 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 380 mm x 470 mm x 380mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 320 mm x 320 mm x 320mm
