Schneider Electric ClimaSys Series PUR Filter for Use with Roof Cooling Unit 45 mm x 5.9 km x 415mm
- RS Stock No.:
- 438-853
- Mfr. Part No.:
- NSYCUF800R
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
PHP6,037.23
(exc. VAT)
PHP6,761.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,037.23 | PHP1,207.446 |
*price indicative
- RS Stock No.:
- 438-853
- Mfr. Part No.:
- NSYCUF800R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter | |
| Accessory Type | Filter | |
| Length | 5.9km | |
| For Use With | Roof Cooling Unit | |
| Width | 415mm | |
| Material | PUR | |
| Height | 45mm | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter | ||
Accessory Type Filter | ||
Length 5.9km | ||
For Use With Roof Cooling Unit | ||
Width 415mm | ||
Material PUR | ||
Height 45mm | ||
Series ClimaSys | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys filter designed for roof cooling units with a power rating of 800W. It is ensuring efficient air filtration to maintain optimal cooling performance. The filter is made from polyurethane, providing durability and reliability in industrial environments.
PVC free
Top mounting cooling
Related links
- Schneider Electric ClimaSys Series Aluminium Filter for Use with Roof Cooling Unit
- Schneider Electric ClimaSys Series Aluminium Filter for Use with ClimaSys ClimaSys CU Cooling Unit 20 mm x 370 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.37 m x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 580 mm x 210mm
- Schneider Electric ClimaSys Series Aluminium Air Filter for Use with ClimaSys CU Cooling Unit 210 mm x 780 mm x 210mm
