Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- RS Stock No.:
- 339-369
- Mfr. Part No.:
- SEA9NB8
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,616.99
(exc. VAT)
PHP9,651.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,616.99 |
*price indicative
- RS Stock No.:
- 339-369
- Mfr. Part No.:
- SEA9NB8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| For Use With | Distribution Board | |
| IP Rating | IP3X, IP2X | |
| Series | SEA9N | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
For Use With Distribution Board | ||
IP Rating IP3X, IP2X | ||
Series SEA9N | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B Neutral Bar is a steel-constructed accessory designed for wall-mounted distribution boards, ensuring safety and robust performance. With a durable epoxy powder coating and efficient functionality, it is ideal for reliable electrical distribution systems. The bar includes neutral connections, a busbar link, and a cover, ensuring user-friendly installation and dependability.
3P plus N pole configuration
8 ways
IP2X and IP3X protection
IK05 protection
ROHS and REACH compliant
Related links
- Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- Schneider Electric Distributed Neutral, SEA9N Series
- Schneider Electric Acti9 Series Joining Kit for Use with Distribution Board
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar
- Schneider Electric NSYAS Series Accessory Kit for Use with Spacial SF, 66 x 350mm
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy Busbar 80 mm x 80 mm x 151mm
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
