RS Better World
Schneider Electric Distributed Neutral, SEA9N Series
- RS Stock No.:
- 207-268
- Mfr. Part No.:
- SEA9NB12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,332.82
(exc. VAT)
PHP10,452.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,332.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-268
- Mfr. Part No.:
- SEA9NB12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | SEA9N | |
| Product Type | Busbar Trunking Support | |
| Accessory Type | Distributed Neutral | |
| Width | 139mm | |
| Depth | 139mm | |
| Height | 700mm | |
| RAL Code | RAL 9001 | |
| Material | Steel | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series SEA9N | ||
Product Type Busbar Trunking Support | ||
Accessory Type Distributed Neutral | ||
Width 139mm | ||
Depth 139mm | ||
Height 700mm | ||
RAL Code RAL 9001 | ||
Material Steel | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Neutral Bar is designed for standard enclosures with an overall door type, suitable for use in distribution boards. It supports a rated operational current of 250 A at 400/415 V AC and has a breaking capacity of 25 kA. This unit includes 12 ways for outgoing connections and comes equipped with a neutral bar, a busbar link 4 and a cover. Constructed from steel, it features an epoxy surface treatment with a powder paint finish, ensuring durability and resistance in various environments.
RoHS compliant
IK05 conforming to BS EN 60529
IP2X internal conforming to BS EN 60529
IP3x external conforming to BS EN 60529
Related links
- Schneider Electric Distributed Neutral, SEA9N Series
- Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- Schneider Electric Busbar Trunking Riser Fixing, Canalis Series
- Schneider Electric Busbar Trunking Hook, Canalis Series
- Schneider Electric Busbar Trunking Raiser, Canalis Series
- Schneider Electric Busbar Trunking Joint, KSC40 Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
