Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- RS Stock No.:
- 335-399
- Mfr. Part No.:
- SEA9NB4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,364.41
(exc. VAT)
PHP8,248.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,364.41 |
*price indicative
- RS Stock No.:
- 335-399
- Mfr. Part No.:
- SEA9NB4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Distribution Board | |
| IP Rating | IP3X, IP2X | |
| Series | SEA9N | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
For Use With Distribution Board | ||
IP Rating IP3X, IP2X | ||
Series SEA9N | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar B Neutral Bar is a steel-constructed accessory designed for wall-mounted distribution boards, ensuring safety and robust performance. With a durable epoxy powder coating and efficient functionality, it is ideal for reliable electrical distribution systems. The bar includes neutral connections, a busbar link, and a cover, ensuring user-friendly installation and dependability.
3P plus N pole configuration
4 ways
IP2X and IP3X protection
IK05 protection
ROHS and REACH compliant
Related links
- Schneider Electric SEA9N Series Accessory Kit for Use with Distribution Board
- Schneider Electric SEA9N Series Steel Accessory Kit for Use with Distribution Board 808 mm x 139 mm
- Schneider Electric Distributed Neutral, SEA9N Series
- Schneider Electric PanelSeT Series Accessory Kit for Use with Enclosure Accessories 500 mm x 40mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 50 mm x 1250000 mm x
- Schneider Electric Linergy Series Accessory Kit for Use with Linergy BS Rear Busbar
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure IP31
