Legrand 34750 Series Polyamide Enclosure for Use with Isolating Screw Heads 13 mm x 13 mm x 13mm
- RS Stock No.:
- 334-020
- Mfr. Part No.:
- 034750
- Manufacturer:
- Legrand
Subtotal (1 box of 200 units)*
PHP17,926.64
(exc. VAT)
PHP20,077.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,926.64 | PHP89.633 |
*price indicative
- RS Stock No.:
- 334-020
- Mfr. Part No.:
- 034750
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 13mm | |
| For Use With | Isolating Screw Heads | |
| Width | 13mm | |
| Material | Polyamide | |
| Height | 13mm | |
| Series | 34750 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 13mm | ||
For Use With Isolating Screw Heads | ||
Width 13mm | ||
Material Polyamide | ||
Height 13mm | ||
Series 34750 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Atlantic and Marina screw caps are designed for isolating screw heads with a diameter of 4.8 mm inside trucking.
Type of accessory/spare part Fixing assembly/parts
Width 13mm
Height 13mm
Depth 13mm
Related links
- Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline Enclosures 6 mm x 13 mm x 13mm
- Norton Fine Square Sharpening Stone, 102 mm x 13mm x 13 mm
- Eaton xEnergy Series Steel Screw 13 mm x 110 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 70 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 130 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 90 mm x 13mm
- HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 13mm x 13 mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 13 mm x 30 mm x 13mm
