Eaton xEnergy Series Steel Screw 13 mm x 90 mm x 13mm
- RS Stock No.:
- 243-293
- Mfr. Part No.:
- 144600 XNNISKS-M8X80-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP1,614.49
(exc. VAT)
PHP1,808.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,614.49 | PHP53.816 |
*price indicative
- RS Stock No.:
- 243-293
- Mfr. Part No.:
- 144600 XNNISKS-M8X80-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 90mm | |
| Width | 13mm | |
| Material | Steel | |
| Height | 13mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 90mm | ||
Width 13mm | ||
Material Steel | ||
Height 13mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Switchgear solution offers unrivalled reliability and performance for low voltage systems, making it the ideal choice for various applications. Designed with precision, the Eaton LV switchgear integrates seamlessly into your electrical infrastructure, ensuring safety and efficiency. Constructed from durable materials, it withstands demanding environments while providing superior functionality.
Offers comprehensive support through accessible documentation
RoHS compliance affirms its adherence to environmental standards
Part of the trusted Eaton xEnergy series ensuring quality and reliability
Related links
- Eaton xEnergy Series Steel Screw 13 mm x 130 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 110 mm x 13mm
- Eaton xEnergy Series Steel Screw 13 mm x 70 mm x 13mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm
