Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 30 mm x 15mm
- RS Stock No.:
- 246-042
- Mfr. Part No.:
- 179624 XNNSKS-M8X25-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP2,289.03
(exc. VAT)
PHP2,563.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,289.03 | PHP45.781 |
*price indicative
- RS Stock No.:
- 246-042
- Mfr. Part No.:
- 179624 XNNSKS-M8X25-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 30mm | |
| Width | 15mm | |
| Material | Steel | |
| Height | 13mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 30mm | ||
Width 15mm | ||
Material Steel | ||
Height 13mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Screw seamlessly integrates into various setups, ensuring optimal performance. With its robust construction and thoughtful engineering, it stands as a testament to quality, providing peace of mind in critical environments. The hexagon-head screw, specified at M8x25 with a material grade of 8.8, ensures durability under significant loads, while its compact dimensions allow for versatile installation options. This product exemplifies Eaton's commitment to innovation and excellence, making it the ideal choice for modern electrical installations.
Constructed from high-quality steel for superior strength
Designed to meet stringent compliance and RoHS standards for safety
Unique length-to-bottom-side head dimension contributes to reliable fastening
Thread profile optimised for secure connections in various applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 15 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 45 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
