RS PRO 13 mm x 13mm x 152mm High Speed Steel Spiral Straight Reamer Bit
- RS Stock No.:
- 900-517
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,366.26
(exc. VAT)
PHP6,010.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,366.26 |
*price indicative
- RS Stock No.:
- 900-517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Flute Type | Spiral | |
| Overall Length | 152mm | |
| Shank Diameter | 13mm | |
| Diameter | 13mm | |
| Material | High Speed Steel | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Flute Type Spiral | ||
Overall Length 152mm | ||
Shank Diameter 13mm | ||
Diameter 13mm | ||
Material High Speed Steel | ||
Cutting Direction Right | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
RS PRO 13 mm Spiral Reamer Bit 152 mm
The RS PRO 13 mm Spiral Reamer Bit is designed for precision machining in various materials including cast iron, steel, stainless steel, and non-ferrous metals such as aluminium, brass, bronze, and copper. With a right-hand cutting direction and a straight shank, this reamer bit ensures efficient and accurate hole finishing.
Features and Benefits
Spiral Flute Design: Enhances chip evacuation and reduces clogging for smoother operation.
High Speed Steel Construction: Provides durability and resistance to wear, extending tool life.
Centre Cutting Capability: Allows for easy starting and precise cutting without pre-drilling.
Straight Shank: Ensures secure and stable attachment to the machine for accurate machining.
DIN 206 Standard: Guarantees quality and compatibility with industry standards.
High Speed Steel Construction: Provides durability and resistance to wear, extending tool life.
Centre Cutting Capability: Allows for easy starting and precise cutting without pre-drilling.
Straight Shank: Ensures secure and stable attachment to the machine for accurate machining.
DIN 206 Standard: Guarantees quality and compatibility with industry standards.
Applications
Metalworking
Automotive manufacturing
Aerospace engineering
Machinery maintenance
Automotive manufacturing
Aerospace engineering
Machinery maintenance
Additional Information
Number of Flutes: 6
Cutting Length: 76 mm
Quantity Per Package: Each
Reamer Bit Type: Straight/Cylindrical Shank
Material Application: Suitable for cast iron, steel, stainless steel, and non-ferrous materials
Centre Cutting: Yes
Shank Diameter: 13 mm
Overall Length: 152 mm
Cutting Length: 76 mm
Quantity Per Package: Each
Reamer Bit Type: Straight/Cylindrical Shank
Material Application: Suitable for cast iron, steel, stainless steel, and non-ferrous materials
Centre Cutting: Yes
Shank Diameter: 13 mm
Overall Length: 152 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12 mm x 12mm x 152mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 2 mm x 2mm x 50mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
