Takachi Electric Industrial Fibreglass Reinforced Epoxy PCB 160 mm x 240 mm x 160mm
- RS Stock No.:
- 323-984
- Mfr. Part No.:
- TNF160-240
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP768.85
(exc. VAT)
PHP861.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP768.85 | - |
| 25 + | PHP747.30 | 2% |
*price indicative
- RS Stock No.:
- 323-984
- Mfr. Part No.:
- TNF160-240
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Accessory Type | PCB | |
| Product Type | PCB | |
| Length | 240mm | |
| Width | 160mm | |
| Material | Fibreglass Reinforced Epoxy | |
| Height | 160mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Accessory Type PCB | ||
Product Type PCB | ||
Length 240mm | ||
Width 160mm | ||
Material Fibreglass Reinforced Epoxy | ||
Height 160mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Fibreglass Reinforced Epoxy PCB 96 mm x 98 mm x 96 mm
- Takachi Electric Industrial GA Series Grey White Lid ABS Enclosure 120 mm x 160 mm x 240 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 42.5 mm x 240 mm x 240 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 60 mm x 240 mm x 240 mm
- Takachi Electric Industrial PF Series White White Lid ABS Enclosure 60 mm x 240 mm x 240 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 42.5 mm x 240 mm x 240 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 180 mm x 290 mm x 240 mm
- Takachi Electric Industrial PF Series Grey Grey Lid ABS Enclosure 60 mm x 165 mm x 240 mm
