Takachi Electric Industrial Fibreglass Reinforced Epoxy PCB 96 mm x 98 mm x 96 mm
- RS Stock No.:
- 323-962
- Mfr. Part No.:
- TNF96-98
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 323-962
- Mfr. Part No.:
- TNF96-98
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Material | Fibreglass Reinforced Epoxy | |
| Accessory Type | PCB | |
| Height | 96 mm | |
| Length | 98 mm | |
| Width | 96 mm | |
| Hazardous Area Certification | No | |
| Product Type | PCB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Material Fibreglass Reinforced Epoxy | ||
Accessory Type PCB | ||
Height 96 mm | ||
Length 98 mm | ||
Width 96 mm | ||
Hazardous Area Certification No | ||
Product Type PCB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Fibreglass Reinforced Epoxy PCB 160 mm x 240 mm x 160mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 98 mm x 65mm
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- RS PRO Grey Lid Aluminium Enclosure IP66 IP68 34 mm x 98 mm x 98 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 34 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 34 mm x 98 mm x 64 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure IK07, 36.4 mm x 98 mm x 64 mm
- Eaton XMW-ICL-315-3 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
