Takachi Electric Industrial TL-45 Series ABS for Use with MS Enclosure 16 mm x 69.5 mm x 17.6mm
- RS Stock No.:
- 323-956
- Mfr. Part No.:
- TL-45SG
- Manufacturer:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP140.03
(exc. VAT)
PHP156.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP140.03 |
| 25 + | PHP132.27 |
*price indicative
- RS Stock No.:
- 323-956
- Mfr. Part No.:
- TL-45SG
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Length | 69.5mm | |
| For Use With | MS Enclosure | |
| Width | 17.6mm | |
| Material | ABS | |
| Height | 16mm | |
| Colour | Light Grey | |
| Series | TL-45 | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Length 69.5mm | ||
For Use With MS Enclosure | ||
Width 17.6mm | ||
Material ABS | ||
Height 16mm | ||
Colour Light Grey | ||
Series TL-45 | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 60 mm x 17.6mm x 2 mm
- RS PRO Zinc Plated Steel Hinge Pin Screw Fixing, 60 mm x 17.6mm x 2 mm
- Takachi Electric Industrial Aluminium Anodised Mounting Plate 130 mm L for Use with MS Enclosure, MSN
- Takachi Electric Industrial Aluminium Mounting Plate 230 mm L for Use with MS Enclosure MSR
- Schneider Electric NSY Series Screw for Use with Enclosure 16 mm x 16 mm x 6.3mm
- Schneider Electric LVS Series Stainless Steel Mounting Plate for Use with Enclosure 16 mm x 197 mm x 570mm
- Takachi Electric Industrial Fibreglass Reinforced Epoxy PCB 96 mm x 98 mm x 96 mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 15 mm x 20mm
